8x AA Battery Holder with 6 Inch Wires

You may also like:
BC6-R BC6-R
Jameco Reliapro
SBH-331-AS-R SBH-331-AS-R
Jameco Reliapro
A104-R A104-R
Jameco Reliapro
BH-341-2A-R BH-341-2A-R
Jameco Reliapro
BH-321-2A-R BH-321-2A-R
Jameco Reliapro
SBH-9VAS SBH-9VAS
Jameco Reliapro

$1.95 ea

154 In Stock
More will be available on May. 31

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216240
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-383-A
  • HTS code: 3924905500
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.25

Request a Large Quantity Quote

8x AA Battery Holder with 6" Wires

Features

  • Number of cells: 8
  • Cell size: AA, LR6
  • Circuit arrangement: Series
  • Connector: 6" wires stripped and tinned last 5mm, 26awg
  • Sides: Dual sided (4 batteries per side, 4x2)
  • Size: 57mm x 30mm x 27mm


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells8
SidesDual
Connector TypeWires, 6"
Product TypeBattery Holder (open)
Length2.24 in.
Width1.18 in.
Height1.06 in.
Additional Feature4x2 cells wide


Report a problem
Suggest a product