Single Pole Single Throw Tactile Pushbutton Switch Off Momentaty (On)

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

805 In Stock


  • Jameco Part no.: 2162791
  • Manufacturer: Alps Electric
  • Manufacturer no.: SKHLAAA010
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.09
1000+ $0.07
5000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Tactile SPST switch


  • Maximum DC Voltage rating: 12 V
  • Actuator Length: 0.8 mm
  • Mounting: Through hole, PC pins
  • Maximum contact resistance: 500 mohms
  • Operating Force: 0.98 N
  • Dimension: 3.5 x 4.3 mm

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Current Rating50 mA @ 12 VDC
    Actuator TypeRectangular Button
    Color - Actuator/CapBlack
    Actuator Length0.06 in.
    Lead Pitch0.26
    Body ColorBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Pins2
    Length0.24 in.
    Width0.14 in.
    Depth0.14 in.


    Report a problem
    Suggest a product