MEAN WELL RCP-2000-12

You may also like:
RS-25-12 RS-25-12
MEAN WELL
RS-15-12 RS-15-12
MEAN WELL
RS-75-12 RS-75-12
MEAN WELL
RS-150-12 RS-150-12
MEAN WELL
LRS-150-12 LRS-150-12
MEAN WELL
LRS-350-12 LRS-350-12
MEAN WELL

$554.95 ea

5 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2166160
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-2000-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $554.95
5+ $499.95
25+ $449.95

Request a Large Quantity Quote

2000 Watt Front End Power Supply

12 Volts @ 100 Amps

Features:

  • Universal AC input / Full range
  • Built-in 5V/0.3A, 12V/0.8A auxiliary power
  • Built-in active PFC function, PF>0.98
  • 86% efficiency
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • High Power density 21.4W/inch3
  • Forced air cooling by built-in DC fan with fan speed control
  • Low profile: 1U height
  • Remote control for single unit
  • Built-in remote sense function
  • Output voltage trimming function
  • Hot-swap operation
  • PMBus serial communication
  • AC OK, DC OK signal, fan fail, OTP alarm signal
  • Internal OR-ing FET
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current100 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Length11.6 in.
Width5 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, TUV, EN
Maximum Input Current13 A
Number of Outputs1
Power Rating1200 W
Efficiency86%
FamilyRCP-2000
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
ProductRegulated
StyleEnclosed


Report a problem
Suggest a product