Non-Shorting 2P6P Rotary Switch

You may also like:
G3SR024-R G3SR024-R
G3SR022-R G3SR022-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
SR2511F-25FN SR2511F-25FN
KC52A13.00NPS KC52A13.00NPS

$2.19 ea

Clearance

4 ship on Sep. 16


  • Jameco Part no.: 2167533
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: SR2513F-26NS
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.19
10+ $1.95
100+ $1.65
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Non-Shorting 2P6P Rotary Switch


Specifications:

  • Number of poles: 2
  • Number of positions: 6
  • Contact rating: 125 VAC @ 0.3A
  • Insulation resistance: 10MΩ min.
  • Mounting hole diameter: 0.345:
  • Contact resistance: 30mΩ
  • Material: Phenolic casing
  • Solder eyelet lugs
  • Non-shorting after breaking
  • 1-layer
  • Shaft size: 0.46"L x 0.25" dia.
  • Size: 0.73"L x 0.25" dia. (no threads)
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Positions6
Number of Decks1
Number of Poles2


Report a problem
Suggest a product