12VAC 1200mA AC-to-AC Wall Adapter Power Supply

You may also like:
ADU120150E1012 ADU120150E1012
RAH1238B1 RAH1238B1
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100 ADU180100
ADU240050 ADU240050

$6.95 ea

105 ship on Jun. 19


  • Jameco Part no.: 2167576
  • Manufacturer: Arndt
  • Manufacturer no.: AM-121200A
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

12VAC 1200mA AC-to-AC Wall Adapter Power Supply

Output: 12 Volts AC @ 1.2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female right angle plug
  • Input: 120VAC @ 60Hz
  • Color: Black
  • Output cord length: 6 feet
  • Size: 3.2"H x 2.1"W x 1.9"D
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CSA


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (A)1.2
Power Rating (VA)14.4
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm right angle
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Agency ApprovalsUL, CSA
Length (inch)3.2
Width (inch)2.1
Height (inch)1.9
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)0.9


Report a problem
Suggest a product