*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.09 |
100+ | $0.89 |
500+ | $0.75 |
1000+ | $0.69 |
Specification | Value |
---|---|
Pitch | 0.1 in., 2.54 mm |
Number of Rows | 1 |
Number of Contacts | 40 |
Board Mount Length | 0.120 in. |
Contact Length | 0.55 in. |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Material | Polybutylene Terephthalate |
Gender | Male |
Housing Color | Black |