Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

BC557C BJT PNP Transistor

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.25 ea

1,148 ship on Dec. 1
More Available – 3 weeks


  • Jameco Part no.: 2169521
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC557C
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.09

Request a Large Quantity Quote

BC557C BJT PNP Transistor

Specifications:

  • Category: Bipolar Small Signal
  • Transistor Polarity: PNP
  • Number of Elements: 1
  • Collector-Emitter Voltage: -45VDC
  • Collector-Base Voltage: -50VDC
  • Emitter-Base Voltage: -5VDC
  • Collector Current (DC) (Max): -100mA
  • DC Current Gain 420:
  • Power Dissipation: 625mW
  • Frequency: 320MHz
  • Operating Temp Range: -55°C to 150°C
  • Operating Temperature Classification: Military
  • Mounting: Through Hole
  • Pin Count: 3
  • Package Type: TO-92


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage45V
Maximum Collector Base Voltage50V
Minimum DC Current Gain800 @ -2A
Maximum Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage-50V
Maximum Base Emitter Saturation Voltage[email protected]
Maximum Operating Frequency360Mhz(Typical)
Maximum DC Collector Current-100mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC557
Product Width4.70mm
Product Height4.56mm
Product Length4.70mm
Product TypeGP BJT


Report a problem
Suggest a product