Encapsulated DC-DC Converter Power Supply 5 Volt 2A 10W 5-Pin

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL
ALI-OSKJ ALI-OSKJ
Jameco Valuepro

$17.50 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216962
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE10A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $17.50
10+ $16.40

Request a Large Quantity Quote

10W Encapsulated DC-to-DC Converter

Output: 5 Volts @ 2 Amps

Features:

  • Input range: 9-18VDC
  • Number of pins: 4
  • Line Regulation: ±0.3%
  • Load Regulation: ±1.0%
  • Ripple and Noise: 50mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2 A
Power Rating10 W
Additional Output Voltages (VDC)n/a
Input Voltage Range9 VDC to 18 VDC
Input Voltage12 VDC
Pins4
Number of Outputs1
FamilySKE10
Product TypeDC-DC Regulated Single Output Converter
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length2 in.
Width1 in.
Height0.44 in.
TypeStep Down


Report a problem
Suggest a product