Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Encapsulated DC-DC 2 Output 15 Volt-15 Volt 0.333A/-0.333A 10W 5-PIN, DKE10B-15, MEAN WELL

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKA15B-15 DKA15B-15
PSD-30C-24 PSD-30C-24

$17.49 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 217075
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKE10B-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $17.49
10+ $15.99

Request a Large Quantity Quote

10W Encapsulated Dual Output DC-to-DC Converter

Output: ±15 Volts @ 0.333 Amps

Features:
  • Input range: 18-36VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.333
    Maximum Output Power (W)10
    FamilyDKE10
    Additional Output Voltages (VDC)-15
    Input Voltage Range (VDC)18 to 36
    Pin_Count5
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product