Power Supply Encapsulated DC-DC 2 Output 12 Volt-12 Volt 0.42A/-0.42A 10W 5-PIN, DKE10A-12,

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
SKE15A-12 SKE15A-12
MEAN WELL

$19.20 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217092
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKE10A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.20
10+ $17.55

Request a Large Quantity Quote

10W Encapsulated Dual Output DC-to-DC Converter

Output: ±12 Volts @ 0.42 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 1.0"W x 0.44"H


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.42 A
    Power Rating10 W
    Additional Output Voltages (VDC)-12
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Pins5
    Number of Outputs2
    FamilyDKE10
    Product TypeDC-DC Regulated Dual Output
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length2 in.
    Width1 in.
    Height0.44 in.
    TypeNon-Inverting, Step Up, Step Down


    Report a problem
    Suggest a product