5MHz Function Generator with Frequency Counter

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$269.09 ea

Lead time 7 days


  • Jameco Part no.: 2171663
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: FG-8105
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030390040
  • Electronics Parts Locator

5MHz Function Generator


Features:

  • 4-in-1 sweep, pulse generator, and frequency counter
  • Versatile waveforms for sine, square, triangle, pulse, sawtooth, and DC outputs
  • 0.05Hz to 5MHz frequency output in 7 ranges
  • Built-in 6-digit internal and external counter display (up to 50MHz)
  • Internal and external linear sweep control from 1:1 to 100:1
  • Variable symmetry for generating sawtooth and pulse waveforms
  • TTL and CMOS leveled square waveform output
  • Variable DC offset control
  • Variable output level control with 20dB attenuator and amplitude control
  • Size: 9.45" x 10.6" x 3.54"
  • Weight: 6.2 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Output Frequency5 MHz
    No. of Channels2


    Report a problem
    Suggest a product