6VDC Mechanical Buzzer

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$1.75 ea

46 In Stock
500 ship on Oct. 29


  • Jameco Part no.: 2173861
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 20S1060LF - LA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

6VDC Mechanical Buzzer


Features:

  • Operating voltage range: 4-8VDC
  • Rated voltage: 6VDC
  • Max. rated current: 25mA
  • Min. sound output: 75 dB
  • Frequency: 400Hz
  • Operating temperature: +14°F to +140°F (-10°C to +60°C)
  • Single tone
  • Lead wire connection
  • Size: 1.32"L x 0.67"W x 0.61"D

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeSingle
    Input Voltage6 V
    Voltage Range (Vp-p)4-8
    Current Rating25 mA
    Output75 dBA
    Frequency400 Hz
    Size (H" x Dia.").91 x .61
    Termination StyleWire Lead
    MountingPanel Mount
    TechnologyMechanical
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Height0.91 in.
    Diameter0.61 in.


    Report a problem
    Suggest a product