Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Gas Sensor Board

You may also like:
28109 28109
28030 28030
28031 28031
32390 32390
27920 27920
29124 29124

$27.95 ea

Lead time 7 days


  • Jameco Part no.: 2174792
  • Manufacturer: Parallax
  • Manufacturer no.: 27983
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

Gas Sensor Board

The Gas Sensor Board is designed to work in conjunction with one of the gas sensors listed below (not included) allowing you to determine when a preset gas level has been reached or exceeded. The gas sensor simply plugs into the Gas Sensor Board, making it easy to use these sensors in embedded projects. The board can interface to a microcontroller with only two I/O pins, allowing the sensor to be controlled and monitored automatically.

Features

  • SIP header interface with 0.1" spacing for easy connection to prototyping boards or extension cables
  • Controllable internal heater facilitates accurate measurements
  • Low-power standby mode reduces power usage for embedded projects
  • Only two microcontroller I/O pins required for operation

Application Ideas

  • Gas level over-limit alarm
  • Stand-alone/background sensing device
  • Environmental monitoring equipment

Specifications

  • Voltage requirements: 5 VDC
  • Current requirements: ~165mA (heater on), ~60mA (heater off)
  • Interface: 1 TTL compatible input (HSW); 1 TTL compatible output (ALR)
  • Dimensions: 1.50 x 1.0 x 1.0 in (38.1 x 25.4 x 25.4 mm)
  • Operating temp range: 14 to 122 °F (-10 to +50°C)

Notes:

The Gas Sensor Board requires one of our sensors, a source of gas for calibration and a tiny flathead screwdriver. The Gas Sensor Board and individual gas sensors replace the discontinued product numbers listed below. Please note that on boards labeled 27983 pin 2 is active-high, and on boards labeled 27904, 27930, 27931, and 27932, pin 2 is active-low.
  • #27983 + #605-00007 replaces #27931 - CO Gas Sensor Module
  • #27983 + #605-00008 replaces #27930 - CH4 Gas Sensor Module
  • #27983 + #605-00009 replaces #27932 - LPG Gas Sensor Module
  • #27983 + #605-00011 replaces #27904 - C2H5OH Gas Sensor Module

Downloads & Resources

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product