# of units | Price |
---|---|
10+ | $0.25 |
100+ | $0.19 |
500+ | $0.15 |
1000+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T1 (3mm) |
Color | White |
Luminous Intensity | 8000 mcd |
Lens Type | Diffused |
Viewing Angle | 120° |
Typical Forward Voltage | 3.4 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 400 nm |
Height | 5.1 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Super Bright |