1 MHz Pocket Function Generator MK2

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$139.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2175832
  • Manufacturer: Velleman
  • Manufacturer no.: HPG1MK2
  • HTS code: 9030390040
  • Electronics Parts Locator
# of units Price
1+ $139.95
5+ $129.95

Request a Large Quantity Quote

1 MHz Pocket Function Generator MK2

Working a lot in the field? Then you need a complete pocket-sized function generator so you can measure test signals whenever and wherever! Set the output voltage or frequency and select a signal waveform by using the on screen menu. Three waveforms can be selected and a powerful sweep function is also included, check out more features below!

Features

  • DDS type generator (Direct Digital Synthesis)
  • Sweep function with bi-direction option
  • OLED screen
  • Operates on 4 x 1.5V AAA batteries (not included)
  • Signature white back casing

Specifications

  • DAC resolutions: 10 bits
  • Frequency range: from 1 Hz to 1.000.000 Hz (± 0.01 %)
  • Frequency steps: 1 Hz, 10 Hz, 100 Hz, 1 kHz and 10 kHz
  • Waveforms: sine, square and triangle
  • Output voltage: max. 8 Vpp
  • Real output level measurement: dBm / Vrms or Vpp readout (± 3 %)
  • Typical sine wave distortion (THD): < 0.1% @ 0dB / 600 Ohm
  • Square wave rise/fall time: typ. 0.2 µs
  • Output impedance: 50 Ohm
  • Dimensions: 114 x 68 x 22mm / 4.48 x 2.67 x 0.86"
  • Power consumption: 70 mA max
  • Battery life: about 15 hours on quality alkaline batteries


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency1 MHz
No. of Channels1


Report a problem
Suggest a product