Solder Roll 0.015 inch Diameter 1 Pound

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$27.95 ea

8 In Stock
More will be available on Jun. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 2177694
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-123
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $27.95
10+ $23.95
25+ $22.95

Request a Large Quantity Quote

1-Pound 0.015" Diameter Solder Roll

Composition: 63% Tin, 37% Lead

Features:

  • Diameter: 0.015 inches (0.381 mm)
  • Weight: 1 pound
  • Non-RoHS

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition63%
    Lead Composition37%
    Silver CompositionN/A
    Copper CompositionN/A
    Diameter0.015 in. (0.381 mm)
    Weight1 lbs.
    PackagingRoll
    Product TypeSolder


    Report a problem
    Suggest a product