3 Pin Power-Signal-Ground Cable Extensions (12")

You may also like:
WH-3P-1007-22AWG-12 WH-3P-1007-22AWG-12"
Jameco Valuepro
RS001B RS001B
Dagu HiTech Electronic
900-00008 900-00008
Parallax
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA
1053 1053
Pololu
1248 1248
Pololu

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2177838
  • Manufacturer: Parallax
  • Manufacturer no.: 800-00120
  • HTS code: 8533400040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
5+ $1.75
25+ $1.55

Request a Large Quantity Quote

3-pin Power-Signal-Ground Cable Extensions (12")

These female/female terminated cables are of high quality. The 22-gauge three-conductor wire is covered with pliable silicone insulation and the tactile feeling conveys a much higher confidence than common extension cables

Parallax boards support these cables with their 3-pin male headers. Many Parallax sensors also use a 3-pin interface compatible with these cables. Whether you are flying an ELEV-8 Quadcopter kit or extending your Ping))) sensor far from your microcontroller, these cables are the best choice.

Features

  • 22 AWG 3-conductor insulated cable
  • 0.1" spacing single row connector for power, ground and signal
  • Female/female terminations
  • Uses Molex series 70058 #16-02-0087 terminal or equivalent
  • Uses Molex #50-57-9003 housing or equivalent
  • ROHS
  • Pliable tactile feeling

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product