Cable Assembly RG58C/U BNC Male 50 Ohm 20 AWG 12" Length Black

You may also like:
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro
M686-21 M686-21
Jameco Valuepro

$19.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2178021
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 2249-C-12
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
2+ $19.95
10+ $18.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

12" BNC (M) to BNC (M) Cable Assembly

Features:

  • The molded strain relief is directly bonded to the cable jacket for superior strength and durability
  • PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
  • Gold-plated center contacts assure the most noise-free connection possible
  • Connectors and cable are impedance matched
  • RG58C/U, 50Ω cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications
  • Cable length: 12 inches


Report a problem
Suggest a product
Specification Value
Cable TypeRG58C/U
Length1 ft.
TerminationBNC (M) to BNC (M)
Impedance50 Ohm
ColorBlack


Report a problem
Suggest a product