3-Conductor AC Receptacle 15A 250V

You may also like:
EAC-324 EAC-324
Jameco Valuepro
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

6,216 In Stock


  • Jameco Part no.: 2178515
  • Manufacturer: Switchcraft
  • Manufacturer no.: EAC-409
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.25
1000+ $0.99
5000+ $0.79

Request a Large Quantity Quote

3-Conductor AC Receptacle, 15A 250V

  • Current Rating: 15A
  • Voltage Rating: 250V
  • 0.16" Solder
  • Snap in
  • Panel Thickness: 0.05" (1.3mm)
  • Agency Approvals: ULC/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating15 A
    Voltage Rating250 VAC
    Mounting TypePanel Mount, Snap-In
    Termination0.16" Solder Lug
    FilteredNo
    FusedNo
    Switch FunctionNot Switched
    Body OrientationStraight
    Mounting HoleRectangular - 27.41mm x 19.79mm
    Max Panel Thickness1.27 mm, 0.05 in.


    Report a problem
    Suggest a product