# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $2.95 |
500+ | $2.59 |
Specification | Value |
---|---|
Gender | Plug |
Total Number of Contacts | 6 |
Connector Style | DIN |
Maximum Current Rating | 3A |
Maximum Voltage Rating | 34VDC |
Termination | Solder Lug |
Mounting Type | Free Hanging (In-Line) |
Contact Finish | Tin |
Shell Material | Zinc Alloy Nickel Plated |
Shielding | Shielded |