LED Module 4-Cree MC-E Multchip 4x White LEDs 2160 Lumens

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
1621 1621
1626 1626
ZDM-01 ZDM-01
5050 5050
71914-3CK1 71914-3CK1
Clearance

$3.59 ea

566 ship on Oct. 18


  • Jameco Part no.: 2179374
  • Manufacturer: Evluma
  • Manufacturer no.: LED-DISK-ASSY
  • Jameco Catalog
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95
500+ $2.75

Request a Large Quantity Quote

4 Cluster LED Module Assembly

Features:

  • XLamp MC-E Multichip LED (Mfr: CREE)
  • White
  • 2160 lumens @ 960mA max.
  • 16 LEDs, 4 cluster
  • Max. drive current: 0.7A per LED die
  • Input Voltage: 52VDC @ 350mA or 120-277 VAC through temperature circuit
  • Max. power: 9.5W
  • Light output: Up to 751 lumens @ 9.5W
  • Typical Vf per LED die: 3.2V @ 0.35A
  • Viewing angle: 110 degrees
  • Black/Red (+/-) wires at end of string energizes the LEDs
  • White wires are thermistors (Temperature)

    Note: Use a constant current driver for hook-up


Report a problem
Suggest a product
Specification Value
TypeLED Module
ColorWhite
Lens TypeWater Clear
PackagePCB 4x4 LED
Luminous Intensity - Iv (mcd)2160 Lm
Viewing Angle (deg)110
Forward Voltage - Vf (Typ.)3.1
Forward Current - If (Typ.)700 mA x16
Mounting8-Screw
Power Rating9.5W x16


Report a problem
Suggest a product