Slotted Metal Knurled Thumbscrew, 4-40 x 2.83"L (2 pack) For D-Sub Connectors

You may also like:
14-522 14-522
14-522LW 14-522LW
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
14-552-R 14-552-R
14-556-L15.7 14-556-L15.7

$0.89 ea

1,913 ship on Nov. 23


  • Jameco Part no.: 2179438
  • Manufacturer: SPC Technology
  • Manufacturer no.: SPC15168
  • HTS code: 7415338550
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
50+ $0.65
100+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Slotted Metal Knurled Thumbscrew, 4-40 x 2.83"L for D-Sub Connectors (2 pack)

4-40 Thumb Screws for D-Sub Backshell / Connector

Features

  • Screw Length: 2.85"
  • Screw Diameter: 0.155"
  • Threaded Length: 0.17"
  • Plating: Chrome
  • RoHs compliant
  • Pack of 2


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeKnurl Thumbscrew (set)
Thickness (in.)0.164
Outer Diameter (in.)2.830
MaterialSteel


Report a problem
Suggest a product