Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050

$14.95 ea

54 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2179622
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU180200
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug

Output: 18 VAC @ 2 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.1mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 3.4"L x 2.7"W x 2.2"D


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)18
Output Current (A)2
Power Rating (VA)36
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsN/A
Length (inch)3.1
Width (inch)2.7
Height (inch)2.2
ColorBlack


Report a problem
Suggest a product