MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Circuit Protection
Fuses, Holders & Clips
1-1/4" x 1/4" Standard Thumbscrew Panel Mount Fuse Holder 15A 250VAC
View larger image
Jameco Part no.:
2179649
Manufacturer:
LKG Industries
Manufacturer p/n:
FH55B
HTS code:
8536695050
Data Sheet (current)
[153 KB ]
You may also like:
03420012HX040
Eaton
0031.3503
Schurter
LPX-01B-6R
Optifuse
GFS603-R
Jameco Valuepro
2203-R
Jameco Valuepro
G/S GFS703-R
Jameco Valuepro
$2.95
ea
180 In Stock
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.49
100+
$2.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2179649
Manufacturer:
LKG Industries
Manufacturer no.:
FH55B
HTS code:
8536695050
Data Sheet (current)
[153 KB ]
Web Exclusive
# of units
Price
1+
$2.95
10+
$2.49
100+
$2.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
1¼ x ¼ Standard Thumbscrew Panel Mount Fuse Holder
Specifications
Terminals: Straight solder terminals
Ratings: 15A @ 250VAC
Fuse size: 1.25" x 0.25"
Dimensions: 2.64"L x 0.79" Dia.
Mounting hole: 0.505" diameter x 0.473" flat (D-style)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
Panel Mount Screw
Fuse Type
1/4" x 1-1/4"
Number of Fuses
1
Current Rating
15 A
Voltage Rating
250 VAC
Termination
Solder Lug
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
1-1/4" x 1/4" Standard Thumbscrew Panel Mount Fuse Holder 15A 250VAC
Image is representative only