3PDT Pushbutton Foot Switch ON-ON

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$4.95 ea

160 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2181415
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 01-690DB-RH
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

3PDT Pushbutton Foot Switch ON-ON

Features:

  • Contact Form: 3PDT
    3 Pole Double Throw
  • Switch Function: ON-ON (1-2, 4-5, 7-8; 2-3, 5-6, 8-9)
  • Rating: 4A @ 125VAC, 2A @ 250VAC
  • 9-pin solder lug
  • Metal pushbutton switch (0.40"/10mm diameter)
  • Electrical life: 20,000 make and break cycles
  • Body color: Blue

Applications

  • Gaming: flight simulation
  • Home appliances
  • Floor care appliances
  • Industrial controls
  • Medical and dental
  • Foot switch for guitar and audio equipment


Report a problem
Suggest a product
Specification Value
Contact Form3PDT
Switch FunctionON-ON
Contact Rating4 A @ 125 VAC
Body ColorBlue
Color - Actuator/CapChrome
Termination StyleSolder Lugs
Pins9
Length0.77 in.
Actuator TypeRound Button
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.69 in.
Depth0.63 in.
Height0.5 in.
Actuator Length0.4 in.
Pitch0.185 in.
Additional FeatureStomp Switch
Maximum Contact Resistance20 mΩ
Minimum Insulation Resistance100 MΩ
Dielectric Strength1500 VAC
Electrical Life20,000 operations


Report a problem
Suggest a product