Flat Washer 3/8"ID (.375") x 0.55"OD x 0.0315" Thick Nickel Plate

You may also like:
3/8-32FW 3/8-32FW
Jameco Valuepro
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro
33707 33707
Jameco Valuepro
Clearance

$0.25 ea

10% discount applied in cart

621 In Stock


  • Jameco Part no.: 2182522
  • Manufacturer: Switchcraft
  • Manufacturer no.: S1022-1
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3/8" Flat Washer Nickel Plated

Specifications

  • ID x OD: 0.375" x 0.550"
  • Thickness: 0.0315"
  • M9.7


Report a problem
Suggest a product
Specification Value
Thread Size0.375 in. (3/8 in.)
Product TypeFlat Washer
Outer Diameter0.625 in.
Total Thickness0.032 in.
MaterialSteel


Report a problem
Suggest a product