Panel Mount Lamp Holder T-1 3/4 Midget Screw Base Type

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

577 In Stock


  • Jameco Part no.: 2182928
  • Manufacturer: Dialight
  • Manufacturer no.: 101-5030-09-201
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Subminiature Panel Mount Indicator Lamp Holder

Features:

  • Rugged-phenolic insulated: the socket, lamp and all connections are well insulated from the mounting bushing by means of phenolic material of military specification grade
  • Lens cap assembly unscrews from front of panel for easy replacement
  • Two terminals (soldering) are provided for electrical connections
  • Front mounting with fixed flange

Specification:

  • Voltage rating (max.): 110-125VAC (neon T2 bulb), 30VDC (incandescent)
  • Lamp size: T-1¾ Midget
  • Termination: Solder terminals
  • Finish: black nickel
  • Hardware: brass
  • Mounting: panel mount

Recommended Mating Components (Not Included)

Lamps
Yellow LED, T1 midflange

Report a problem
Suggest a product
Specification Value
Illumination TypeLamp Socket
ColorN/A
Input VoltageN/A
Hole Size0.53 in.
TerminationSolder Terminals
PackageT1-3/4 Midget
MountingPanel Mount


Report a problem
Suggest a product