1/4-32 Flat Washer 13/32" OD 0.02" Thick Steel

You may also like:
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro
33707 33707
Jameco Valuepro
Clearance

$0.25 ea

10% discount applied in cart

847 In Stock


  • Jameco Part no.: 2183381
  • Manufacturer: Switchcraft
  • Manufacturer no.: P-2061
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.25
100+ $0.15
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1/4-32 Flat Washer, Switchcraft, Inc. P-2061

A flat washer for use with screws of sizes: 1/4-32 and 1/4-40.

Details

  • Size: 1/4-32
  • Outer Diameter: 13/32", (0.406")
  • Inner Diameter: 9/32", (0.281")
  • Thickness: 0.02"


Report a problem
Suggest a product
Specification Value
Thread Size1/4-32
Product TypeFlat Washer
Outer Diameter0.406 in.
Total Thickness0.02 in.
MaterialSteel


Report a problem
Suggest a product