Panel Mount LED Indicator Red 28 VDC 20mA .375 Mtg. Hole

You may also like:
UT2U1G-H113-W06 UT2U1G-H113-W06
Jameco Valuepro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

2,611 In Stock


  • Jameco Part no.: 2183488
  • Manufacturer: Dialight
  • Manufacturer no.: 249-7872-3335-504
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

LED Panel Mount Indicator

Specifications:

  • Color: Red
  • Voltage: 28V
  • Current: 20mA
  • Cylindrical cap
  • Mounting: panel mount, 3/8" mounting hole
  • Body Diameter: 0.33" (8.40 mm)
  • Body Length: 0.993" (25.2 mm) including turret
  • Terminal: Turrets
  • Included hardware: (1) hex nut, (1) lock washer, (1) knurled nut (black)


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorRed
Input Voltage28 VDC
Hole Size0.375 in.
TerminationTurret lugs
PackageCylinder
MountingPanel Mount


Report a problem
Suggest a product