Rotary Switch 1 Pole 7 Position

You may also like:
G3SR024-R G3SR024-R
G3SR022-R G3SR022-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
SR2511F-25FN SR2511F-25FN
KC52A13.00NPS KC52A13.00NPS

$3.49 ea

450 ship on Nov. 22


  • Jameco Part no.: 2184464
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSL25-1-1-7-19R
  • Jameco Catalog
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $1.95

Request a Large Quantity Quote

Rotary Switch, 1 Pole, 7 Position


Specifications:

  • Number of Positions: 7
  • Number of Decks: 1
  • Number of Poles per Deck: 1
  • Current Rating: 0.3 A
  • Voltage Rating: 125 V
  • Index Angle: 30 deg
  • Shaft Diameter: 0.25"
  • Shaft Length: 0.46"
  • Contact Style: Shorting
  • Termination Style: Solder Terminal
  • Mounting Type: Solder
  • Actuator: Knob-Type Selector
  • Voltage Rating DC: 125 V
  • Use with:
    • Knob 15/64'' Shaft Black Pointer (KN1564, p/n: 2235778)


Report a problem
Suggest a product
Specification Value
Number of Positions7
Number of Decks1
Number of Poles1


Report a problem
Suggest a product