Solder Roll Kester "44"® 60/40 0.062 Inch Diameter

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$34.95 ea

27 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2184616
  • Manufacturer: Kester
  • Manufacturer no.: 24-6040-0061
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $34.95
5+ $32.95
25+ $30.95

Request a Large Quantity Quote

Kester "44"® 60/40 Solder

Rosin "44"® is a high activity RA core flux designed for excellent instant wetting action, even on Nickel surfaces. Although "44" is a RA-based material, the residues are non-corrosive if not cleaned. Per J-STD-004, "44" is classified as ROM1 flux.

Specifications

  • Type: Wire
  • Alloy: 60/40 (60% Tin, 40% Lead)
  • Description/Function: Wire solder
  • Diameter: 0.062" (1.57 mm)
  • Core Size: 66
  • Contains Lead: Yes
  • Package Type: Spool
  • Weight: 1 lb
Also available in 1 lb. solder roll, 0.031" diameter.

Report a problem
Suggest a product
Specification Value
Tin Composition60%
Lead Composition40%
Silver CompositionN/A
Copper CompositionN/A
Diameter0.062 in. (1.57 mm)
Weight1 lbs.
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product