Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diffused Green LED T1-3/4 (5mm) 19mcd 565nm PC Mount

You may also like:
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
550-3006 550-3006
MV64539.MP7 MV64539.MP7
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
Clearance

$0.39 ea

21,495 ship on Apr. 10


  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Standard Output LED T1-3/4 (5mm) Green Diffused Lens

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 19 mcd
  • Wavelength: 565 nm
  • Viewing angle: 3°


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorGreen
Lens TypeDiffused
Package5mm, T-1 3/4 RA
Wavelength565 nm
Luminous Intensity - Iv (mcd)19
Viewing Angle (deg)3
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)10 mA
Height (mm)13.5
Mounting0 .1"
Pin Count2


Report a problem
Suggest a product