Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED PCB Mount Red Diffused 5mm (T-1 3/4) RA 697nm 19mcd

You may also like:
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
550-3006 550-3006
MV64539.MP7 MV64539.MP7
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107

$0.25 ea

8,928 ship on Apr. 7
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.07
100+ $0.05
500+ $0.04
1000+ $0.03

Request a Large Quantity Quote

T1¾ Diffused Red LED Circuit Board Indicator

Features

  • Emitting Color: Red
  • Lens: Diffused
  • LED Size: T1¾
  • Diameter: 5 mm
  • Typical Vf: 2.1
  • Typical mcd: 19
  • Wavelength: 697nm


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorRed
Lens TypeDiffused
Package5mm, T-1 3/4 RA
Wavelength697 nm
Luminous Intensity - Iv (mcd)19
Viewing Angle (deg)34
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)30 mA
Height (mm)7
Mounting0 .1"
Pin Count2


Report a problem
Suggest a product