LED Super Bright Amber Yellow Clear 5mm (T-1 3/4) 595nm 3400mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

50,811 In Stock


  • Jameco Part no.: 2186419
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-2H3VYKNT
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1 ¾ Amber Yellow LED

Features

  • Emitting color: Amber Yellow
  • Lens: Clear
  • LED size: T1¾
  • Diameter: 0.197" (5 mm)
  • Typical Vf: 2
  • Typical mcd: 3400
  • Peak Wavelength: 595 nm
  • Viewing Angle: 15°


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorAmber Yellow
Luminous Intensity3400 mcd
Lens TypeWater Clear
Viewing Angle15°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Peak Wavelength595 nm
Height8.7 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product