Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Red Non Diffused 3mm (T-1) 635nm 19mcd 45VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150

$0.25 ea

23,251 ship on Sep. 21


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

LED, Hi-Eff, 2.0 VDC, Red, T1,
19 mcd, 635 nm, 45 Viewing Angle

Features

  • Low Power Consumption
  • High Efficiency
  • Versatile mounting on P.C. board or panel
  • CMOS/MOS and TTL compatible
  • Long lif-solid state reliability
  • Wide Viewing Angle
  • Low Cost

    Specifications:

  • Manufacturer: Lite-On Electronics
  • Manufacture#: LTL-16KEE-002
  • Power Dissipation: 100 mW
  • Forward Voltage (typical): 2.0 VDC @ 20 mA
  • Lens: Red Transparent (clear)
  • Luminous Intensity (typical): 19 mcd @ 10 mA
  • Viewing Angle: 45°
  • Peak Emission Wavelength (typical): 635 nm
  • Dominant Wavelength (typical): 623 nm
  • Size: T1 - 3 mm
  • Operating Temperature: -55°C to +100°C

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorRed
    Brightness (mcd)19
    Lens TypeNon Diffused
    Viewing Angle (deg)45
    Forward Voltage - Vf (Typ.)2
    Forward Current - If (Typ.)30 mA
    Wavelength635 nm
    Height (mm)5.2
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product