Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Red and Green Diffused 5mm (T-1 3/4) 19mcd 87mcd

You may also like:
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
Clearance

$0.25 ea

17,322 ship on Mar. 30


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.10
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Standard-Output LED - Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 19/87 mcd
  • Wavelength: 565/660 nm
  • Viewing angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorRed/Green
    Luminous Intensity - Iv (mcd)19/87
    Lens TypeDiffused
    Viewing Angle (deg)60
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)40 mA, 30 mA
    Wavelength565 nm, 660 nm
    Height (mm)8.7
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeBi-Color


    Report a problem
    Suggest a product