3D 3x3x3 LED Cube Kit Solder Assembly USB Powered

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA200 WSSA200
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman

$29.95 ea

16 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2187340
  • Manufacturer: Velleman
  • Manufacturer no.: WSL193
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

3D Red LED Cube 3x3x3

Features

  • LEDs: 3 x 3 x 3 = 27 LEDs (30 LEDs supplied)
  • large amount of user programmable frames
  • user programmable via USB (creation of animation/scenes)
  • Color: standard: red version
  • optional: blue (K/LED30B) or white (K/LED30W) LED packages
  • Level 2 difficulty (Beginner/intermediate)
  • soldering skills required

Software:

  • create all the animations you want and share them with others!
  • divide your animation into multiple scenes
  • up to 234 animation frames
  • supports basic geometric operations (shift, rotate…)
  • save an animation or send it to the LED cube
  • back up your animations to your hard drive
  • software available in multiple languages (English, French, Dutch) with easy installer
  • USB driver protocol is available for free
  • the standard cube contains an animation with 102 frames divided in several scenes (rain, snake…)

Specifications

  • USB powered (9V snap also included)
  • dimensions (w x d x h): 63 x 63 x 113mm / 2.5 x 2.5 x 4.45"



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count120


Report a problem
Suggest a product