USB PC Oscilloscope and Signal Generator

You may also like:
SDS1202X-E SDS1202X-E
Siglent Technologies
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
SHS806 SHS806
Siglent Technologies
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent

$214.95 ea

2 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2187454
  • Manufacturer: Velleman
  • Manufacturer no.: PCSU200
  • HTS code: 9030201500
  • Electronics Parts Locator

USB PC Oscilloscope and Signal Generator

Features

  • function generator:
    • crystal-based stability
    • standard waveforms: sine, square and triangle
    • predefined library waveforms included: sine(x)/x, sweep, ...
  • oscilloscope:
    • auto set-up function and X10 option
    • pre-trigger function
    • readouts: True RMS, dBV, dBm, p to p, Duty cycle, Frequency...
    • persistence options: color Graded, Variable and Infinite
  • transient recorder:
    • automatic data storage
    • automatic recording for more than 1 year
    • recording and display of screensrecording and display of screens
  • bode Plotter:
    • automated sync between oscilloscope and generator
    • logatithmic scale option
    • Volt or dB display scale
    • phase plot option
  • spectrum analyzer:
    • linear or logarithmic time scale
    • operating principle: FFT (Fast Fourier Transform)
    • FFT input channel: CH1 or CH2
    • zoom function
  • includes:
    • getting started manual
    • USB PC Scope+generator unit
    • USB cable

Specifications

  • general:
    • markers for: amplitude/voltage and frequency/time
    • input coupling: DC, AC and GND
    • supply from USB port (500mA)
    • dimensions: 3.9 x 3.9 x 1.4"
  • function generator:
    • amplitude range: 200mVpp to 8Vpp @ 1KHz// no load
    • vertical resolution: 8 bits
    • square wave rise/fall time: 0.3µs
    • sample rate: 25MHz
    • typical sine wave distortion (THD): < 1%
    • output impedance: 50ohm
    • frequency range: from 0.5Hz to 500KHz (sine 1MHz)
  • oscilloscope:
    • bandwidth: two channels DC to 12 MHz ±3dB
    • input impedance: 1Mohm // 30pF
    • max. input voltage: 30V (AC + DC)
    • time base: 0.1µs to 500ms per division
    • input range: 10mV to 3V/division
    • input sensitivity: 0.3mV display resolution
    • record length: 4K samples / channel
    • sampling frequency: 250Hz to 25MHz
  • transient recorder:
    • timescale: 20ms/div to 2000s/div
    • max record time: 9.4hour/screen
    • max. number of samples: 100/s
    • min. number of samples: 1 sample/20s
  • bode Plotter:
    • voltage range: 10mV, 30mV, 0.1V, 0.3V, 1V, 3V
    • frequency range: 1KHz , 10KHz, 100KHz, 500KHz
    • Frequncy start: 1Hz,10Hz, 100Hz, 1KHz, 10KHz, 100KHz
  • spectrum analyzer:
    • frequency range: 0 .. 120Hz to 12MHz
    • FFT resolution: 2048 lines
  • minimum system requirements:

    Report a problem
    Suggest a product
Specification Value
Number of Channels2
Bandwidth12 MHz
Sampling Rate4 KS/s
DisplayN/A


Report a problem
Suggest a product