This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2188019">Substitute Products# of units | Price |
---|---|
1+ | $403.99 |
5+ | $388.79 |
25+ | $356.39 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 12 VDC |
Output Current | 30 A |
Additional Output Voltages (VDC) | n/a |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | 4000 |
Power Rating | 375 W |