LED Super Bright Red Water Clear 5mm (T-1 3/4) 625nm 5000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
LWK3333 LWK3333
Jameco Valuepro

$0.39 ea

3,258 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2188449
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LHRF3333S/S46-PF-B01
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.22

Request a Large Quantity Quote

Red Water Clear LED

Red LED, Ligitek LHRF3333S/S46-PF-B01

Details

  • Size: T1-3/4
  • Wavelength: 625
  • Forward Voltage: 2.1V @ 20mA
  • Illumination: 5000mcd
  • V/A Rating: 30
  • Diode Height: 7.6mm / 0.30in
  • Diode Diameter: 5mm / 0.20in
  • Terminal Length: 0.98in
  • Diode Lip/Step Height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1-3/4 (5mm)
    ColorRed
    Luminous Intensity5000 mcd
    Lens TypeWater Clear
    Viewing Angle30°
    Typical Forward Voltage2.1 V
    Typical Forward Current20 mA
    Peak Wavelength625 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product