120 Volts AC Mechanical Buzzer

You may also like:
63S109LA-R 63S109LA-R
Jameco Valuepro
MBUZ-24VDC MBUZ-24VDC
Multicomp Corporation
Clearance

$0.79 ea

4 In Stock


  • Jameco Part no.: 2192472
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MBUZ-120AC
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69

Request a Large Quantity Quote

120 VAC Mechanical Buzzer

Features:

  • Rated voltage: 120V AC
  • Max. rated current: 180mA
  • MUST BE EXTERNALLY LIMITED
  • Coil resistance: 100Ω ±10%
  • Minimum sound pressure level: 75dB
  • Operating temperature: -25°C to +75°C
  • Storage temperature: -30°C to +80°C
  • Size: 0.98" x 0.91" x 0.69"
  • Weight: 28 grams


Report a problem
Suggest a product
Specification Value
Frequency400 Hz
Output75 dBA
Frequency Range300 Hz to 500 Hz
Voltage Rating120 VAC
Voltage Range (Vp-p)55 - 120 VAC
Length0.91 in.
Width0.7 in.
Height0.91 in.


Report a problem
Suggest a product