Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Yellow Diffused 3mm (T-1) 565nm 1.1mcd 60VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150

$0.25 ea

103,872 ship on Sep. 18
More Available – 5 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.06
100+ $0.04
500+ $0.02
1000+ $0.01

Request a Large Quantity Quote

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.9 volts
  • Typical brightness: 1.1 mcd
  • Wavelength: 565 nm
  • Viewing angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorGreen
    Brightness (mcd)1.1
    Lens TypeDiffused
    Viewing Angle (deg)60
    Forward Voltage - Vf (Typ.)1.9
    Forward Current - If (Typ.)20 mA
    Wavelength565 nm
    Height (mm)4.3
    Mounting0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product