Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 3mm (T-1) 565nm 12.6mcd 60VA

You may also like:
LTL-4231 LTL-4231
LTL-4231N LTL-4231N
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150

$0.25 ea

74,394 ship on Sep. 23
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

T1 Standard-Output Diffused Green LED

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 12.6 mcd
  • Wavelength: 565 nm
  • Viewing angle: 60°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Brightness (mcd)12.6
Lens TypeDiffused
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)30 mA
Wavelength565 nm
Height (mm)4.45
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product