2 Watt Round Cermet Potentiometer 7/8 Inch 2K Ohm 10%

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2194806">Substitute Products

  • Jameco Part no.: 2194806
  • Manufacturer: BI Technologies
  • Manufacturer no.: 8146R2K-L.25CT
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

10 Turn 2,000 Ohm Hybrid Wirewound Precision Potentiometer / Position Sensor

Specifications

  • Ohms: 2,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 10%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)2000
Power Rating2 W
Tolerance10%
Number of Turns10
Shaft Length0.500 in., 12.70 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series8146
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
TechnologyHelipot
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingPanel
Height39.73mm
Temperature Coefficient50 ppm/°C
Shaft Diameter6.35mm
Resistance2 KOhm


Report a problem
Suggest a product