MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Electronic Kits
Optoelectronic
Surface Mounted Device Christmas Tree Kit with 6 LEDs CR2025/CR2032
View larger image
Jameco Part no.:
2196502
Manufacturer:
Velleman
Manufacturer p/n:
WSSA142
HTS code:
8542390000
Kit Instructions
[264 KB ]
You may also like:
WSSA130
Velleman
WSI102
Velleman
WSL131
Velleman
WSSA200
Velleman
WSSA100
Velleman
WSSA101
Velleman
$6.95
ea
147 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
5+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2196502
Manufacturer:
Velleman
Manufacturer no.:
WSSA142
HTS code:
8542390000
Kit Instructions
[264 KB ]
Web Exclusive
# of units
Price
1+
$6.95
5+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
SMD X-Mass Tree Kit
This is a great kit for testing your skills for surface mount soldering.
Features
Miniature Xmas gadget
6 LEDs flash alternately
Tree can be operated pending (e.g. from the ceiling or Xmas tree) or can be worn as a badge (pin supplied)
Great attention grabber
Ideal introduction to SMD (Surface Mounted Device) technology
Some extra parts are supplied, in case some get lost or damaged
Specifications
Power supply: 3V Li button cell (e.g. CR2025 or CR2032)
Power consumption: 5mA approx.
Dimensions: 1.75 x 1.6 x 0.3"
Extras
Hint: use tweezers, a soldering iron with a fine tip (25W max.) and thin 0.6mm solder
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Design Level
Advanced Kit
Piece Count
21
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Surface Mounted Device Christmas Tree Kit with 6 LEDs CR2025/CR2032
Image is representative only