12V Car Battery Monitor Kit with 2 Wires and LEDs

You may also like:
JE215 JE215
K8004 K8004
K1823 K1823
K8042 K8042
34020 34020
815 815

$6.19 ea

8 ship on Jul. 3


  • Jameco Part no.: 2196570
  • Manufacturer: Velleman
  • Manufacturer no.: MK189
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $6.19

Request a Large Quantity Quote

12V Car Battery Monitor Kit

This small circuit is of great value to check you car battery status. (Enclosure not included!)

Features

  • Easy to build in (integrate)
  • Only 2 wires to connect (connect after ignition)
  • Uses multi color 3mm LED"
    • Green: battery OK
    • Slow pulsing (green): battery OK or charging
    • Red: battery voltage is low
    • Red blinking: battery is being overcharged
  • Includes: board to wire connector

Specifications

  • dimensions: 30x20mm / 1.18 x 0.78" (board)



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product