Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V AC-to-AC Wall Adapter Power Supply

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100RZ8441 ADU180100RZ8441

$14.95 ea

92 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 2197581
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU481202000WAOO
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

12V AC-to-AC Wall Adapter Power Supply

Output: 12 Volts AC @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female
  • Input: 120VAC @ 60Hz
  • Length of cord: 6 feet
  • Size: 3.3"H x 2.6"W x 2.2"D
  • Weight: 1.7 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VAC)12
    Output Current (A)2
    Power Rating (VA)24
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Output Cord Length (feet)6
    Agency ApprovalsUL, CUL
    Length (inch)3.3
    Width (inch)2.6
    Height (inch)2.2
    ColorBlack


    Report a problem
    Suggest a product