Diode 1N1190A Power Silicon Rectifier 40 Amp 600V DO-5

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$4.95 ea

60 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2197610
  • Manufacturer: Kest Parts
  • Manufacturer no.: 1N1190A
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Diodes

Control the direction of current flow with Jameco's selection of diodes. One of the simplest, yet most useful of all semiconductor devices, our stock of diodes are used for a wide range of applications. From small signal switching diodes & silicon rectifier diodes - to germanium diodes & Schottky barrier rectifiers, we have you covered.

Features:
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 40A
  • Forward Surge Current Ifsm Max: 800A
  • Forward Voltage VF Max: 1.19V
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Repetitive Reverse Voltage Vrrm Max: 600V


Report a problem
Suggest a product
Specification Value
ApplicationStud Rectifier
PackageDO-5
Repetitive Peak Reverse Voltage600 V
Average Rectified Output Current40A
Maximum Forward Voltage1.19 V


Report a problem
Suggest a product