Diode 1N1190RA 40A 600V Power Silicon Rectifier

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$4.95 ea

47 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2197628
  • Manufacturer: Kest Parts
  • Manufacturer no.: 1N1190RA
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

40A Power Silicon Rectifier Diode

Features

  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 40A
  • Forward Surge Current Ifsm Max: 800A
  • Forward Voltage VF Max: 1.19V
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Repetitive Reverse Voltage Vrrm Max: 600V

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationStud Rectifier
    PackageDO-5
    Repetitive Peak Reverse Voltage600 V
    Average Rectified Output Current40A
    Maximum Forward Voltage1.19 V


    Report a problem
    Suggest a product