Power Line Filter

You may also like:
851-10/007 851-10/007
G1W106-R G1W106-R
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
IEC-GS-1-100 IEC-GS-1-100
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F

$3.29 ea

Clearance

25 ship on Jun. 20


  • Jameco Part no.: 2197880
  • Manufacturer: ICO Rally
  • Manufacturer no.: 10DRCS5
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.29
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

Power Line Filter

Features:

  • Two-stage filter
  • Provides high performance in suppressing line-to-line and line-to-ground noise

    Specifications:

  • Mounting: flange mount
  • Post type: threaded
  • Line-to-ground hipot rating: 2250VDC
  • Operating frequency: 50/60Hz
  • Rated voltage: 115/250VAC
  • Capacitance: 0.22µF

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product